Product Information
Product Overview
US232R-10-BST is a premium USB to RS232 evaluation cable which can be used for testing the functionality of the FT232R device and drivers prior to design in. The USB-RS232 adaptor cable is a family of communication devices. This model, US232R, provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. And US232R adapter contains a small internal electronic circuit board which utilises the FT232R, mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 level shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the adapter. A matching white 10cm USB cable uses gold plated USB and DB9 connectors.
- Adds one RS232 serial port by connecting to USB
- Special high gloss white finish enclosure design
- Side lit blue RXD and TXD traffic indicators
- Enhanced RS232 transceiver gives serial port speed of up to 1MBaud
- Gold plated USB and DB9 connectors for enhanced connection reliability
- Integral 10cm USB cable with moulded strain relief
- Quality 4 layer PCB design
- Easy plug & play installation and RS232 device connection
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Sensing & Instrumentation, Industrial, Consumer Electronics, Wireless
Technical Specifications
USB to RS232 Converter
D Sub 9 Position Plug
100mm
UC232R Series
1Mbaud
FT232R
4"
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate