Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T220M
Order Code
Re-Reel1612131RL
Cut Tape1612131
Product RangeLB Series
Also Known AsLSQCA201212T220M
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T220M
Order Code
Re-Reel1612131RL
Cut Tape1612131
Product RangeLB Series
Also Known AsLSQCA201212T220M
Technical Datasheet
Inductance22µH
DC Resistance Max3.7ohm
Self Resonant Frequency16MHz
DC Current Rating130mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
16MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
3.7ohm
DC Current Rating
130mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03