Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2805-BLKG
Order Code
Re-Reel1611187RL
Cut Tape1611187
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Isolated
Reverse Voltage70V
Forward Current If Max1A
Forward Current1A
Forward Voltage410mV
Diode Capacitance2pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-2805-BLKG is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. The device is optimized for high voltage applications.
- High breakdown voltage
- Low FIT (failure in time) rate
- Six-sigma quality level
- Unconnected pair configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Isolated
Forward Current If Max
1A
Forward Voltage
410mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
70V
Forward Current
1A
Diode Capacitance
2pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability