Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoGM1203PHV2-8.GN
Order Code1568463
Product RangeMagLev Green
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM1203PHV2-8.GN
Order Code1568463
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size30mm
External Depth15mm
Bearing TypeVapo Bearing
Flow Rate - Imperial4.8CFM
Flow Rate - Metric0.13m³/min
Air Flow - CFM4.8CFM
Noise Rating20dBA
Power Rating-
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating29mA
IP Rating-
Air Flow - m3/min0.13m³/min
Product RangeMagLev Green
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GM1203PHV2-8.GN is a 12VDC middle speed green Motor Fan with Vapo bearing and wire leaded power connection. This GM-series blower has a PBT plastic frame. Clockwise direction of rotation viewed from front of fan blade.
- 7000RPM Speed rating
- 0.4W Rated power
- 0.12"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.13m³/min
Noise Rating
20dBA
Rated Speed
7000rpm
Current Rating
29mA
Air Flow - m3/min
0.13m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
4.8CFM
Air Flow - CFM
4.8CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018089