8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.335 | £0.34 |
| Total Price (ex VAT) | £0.34 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.335 |
| 10+ | £0.302 |
| 25+ | £0.301 |
| 50+ | £0.288 |
| 100+ | £0.275 |
| 500+ | £0.262 |
Product Information
Product Overview
The MS3V-T1R 32.768KHZ +-20PPM 12.5PF is a 6.7 x 1.4mm 20ppm miniature surface-mount cylindrical Crystal with square-bodied metal with formed leads. The MS3V-T1R series features a high-quality with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS3V-T1R is an ideal for any consumer and industrial applications.
- Tuning fork mode
- 65kΩ Maximum series resistance
- 0.9pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
32.768kHz
32.768kHz
-
Cylinder SMD, 5.2mm x 1.4mm Dia
SMD
85°C
MS3V-T1R
20ppm
12.5pF
2Pins
-40°C
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate