Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £70.320 |
| 25+ | £61.530 |
Product Information
Product Overview
The PIC16F877-20/P is a 8-bit 20MHz CMOS Flash-based Microcontroller. The PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Universal Asynchronous Receiver Transmitter (USART). The STATUS register contains the arithmetic status of the ALU, the RESET status and the bank select bits for data memory.
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single-cycle instructions except for program branches which are two cycles
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Low power, high speed CMOS flash/EEPROM technology
- Fully static design
Applications
Automotive, Industrial, Consumer Electronics
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
40Pins
33I/O's
256Byte
10Bit
5.5V
70°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16
14KB
DIP
I2C, PSP, SPI, USART
8Channels
4V
0°C
Through Hole
PIC16F8xx
-
Technical Docs (3)
Alternatives for PIC16F877-20/P
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate