Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6401TRPBFCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4335714
Re-Reel1463267RL
Cut Tape1463267
Product RangeHEXFET Series
Also Known AsSP001577044
Your Part Number
17,866 In Stock
252,000 more incoming. You can reserve stock now
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.494 | £2.47 |
| Total Price (ex VAT) | £2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.494 |
| 50+ | £0.206 |
| 250+ | £0.176 |
| 1000+ | £0.130 |
| 3000+ | £0.092 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | £0.0668 |
| 18000+ | £0.0571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6401TRPBFCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4335714
Re-Reel1463267RL
Cut Tape1463267
Product RangeHEXFET Series
Also Known AsSP001577044
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML6401TRPBF is a -12V single P-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.
- Halogen-free
- MSL1, Industrial qualification
- Multi-vendor compatibility
- Environmentally-friendly
- Trench MOSFET technology
- ±8V Gate to source voltage
- 0.01W/°C Linear derating factor
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Technical Docs (3)
Alternatives for IRLML6401TRPBF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability