Product Information
Product Overview
The MC68HC11E1CFNE2 is a Microcontroller Unit with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3MHz to DC.
- Power Saving STOP and WAIT Modes
- Low-voltage devices available
- 512-byte On-chip RAM, data retained during standby
- 512-byte On-chip EEPROM
- Asynchronous Non-return to Zero (NRZ) Serial Communications Interface (SCI)
- Synchronous Serial Peripheral Interface (SPI)
- 8-channel 8-bit analogue-to-digital (A/D) converter
- 16-bit Timer system
- Real-time interrupt circuit
Applications
Automotive, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HC11 Family 68HC11E1 Series Microcontrollers
2MHz
52Pins
38I/O's
512Byte
8Bit
5.5V
85°C
HC11
-
No SVHC (17-Jan-2022)
HC11
-
LCC
SCI, SPI
8Channels
4.5V
-40°C
Surface Mount
68HC11E1
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate