Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoITS4140NHUMA1
Order Code
Re-Reel1440814RL
Cut Tape1440814
Also Known AsITS4140N, SP000240073
Your Part Number
14,186 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.260 | £1.26 |
| Total Price (ex VAT) | £1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.260 |
| 10+ | £0.912 |
| 50+ | £0.826 |
| 100+ | £0.731 |
| 250+ | £0.686 |
| 500+ | £0.658 |
| 1000+ | £0.636 |
| 2500+ | £0.635 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS4140NHUMA1
Order Code
Re-Reel1440814RL
Cut Tape1440814
Also Known AsITS4140N, SP000240073
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit700mA
On State Resistance1ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-223
Product Overview
The ITS4140N is a 1-channel high-side vertical power MOSFET Switch with charge pump and current controlled input and monolithically integrated in Smart SIPMOS® technology. It provides embedded protection functions and clamp of negative voltage at output with inductive loads.
- Current controlled input
- Short-circuit protection
- Current limitation
- Overload protection
- Overvoltage protection
- Switching inductive loads
- Thermal shutdown with restart
- Loss of GND and loss of VBB protection
- Very low standby current
- Reverse battery protection
- Improved electromagnetic compatibility
Applications
Industrial, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
1ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00579