Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS6142D
Order Code1440812
Also Known AsSP000264200
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS6142D
Order Code1440812
Also Known AsSP000264200
Technical Datasheet
Power Load Switch TypeSingle High Side
No. of Channels1Channels
Input Voltage24V
Current Limit50A
On State Resistance0.012ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Single High Side
Input Voltage
24V
On State Resistance
0.012ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Distribution Switch Case Style
TO-252 (DPAK)
No. of Channels
1Channels
Current Limit
50A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003