Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.630 |
| 25+ | £10.420 |
| 100+ | £10.200 |
| 250+ | £10.020 |
Product Information
Product Overview
The PIC18LF6722-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F6722 have 128kB of flash memory and can store up to 65536 single-word instructions.
- Power management - Run, idle and sleep modes
- Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
- Peripheral - Three programmable external interrupts and four input change interrupts
- 100 years Typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- Extended watchdog timer (WDT)
- Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial, Embedded Design & Development, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F67xx Series Microcontrollers
40MHz
64Pins
54I/O's
3.84KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
128KB
TQFP
EUSART, I2C, PSP, SPI
12Channels
2V
-40°C
Surface Mount
PIC18F67xx
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate