25 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.500 |
| 10+ | £5.910 |
| 25+ | £5.370 |
| 50+ | £5.030 |
| 100+ | £4.860 |
| 250+ | £4.690 |
Product Information
Product Overview
The THAT2181CL08-U is an integrated-circuit Voltage Controlled Amplifier has very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. It offers wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feed-through performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- ~0.005% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (pos/neg)
- Pin-compatible with 2150-series
Applications
Industrial, Automation & Process Control
Technical Specifications
Voltage Controlled Amplifier
18V
8Pins
70°C
-
No SVHC (25-Jun-2020)
-18V
SIP
0°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate