Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.460 |
| 10+ | £9.810 |
| 25+ | £8.920 |
| 50+ | £8.360 |
| 100+ | £8.080 |
Product Information
Product Overview
The THAT2181AL08-U is a Voltage Controlled Amplifier (VCA), very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feedthrough performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- <lt/>0.0025% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (positive/negative)
- Pin-compatible with 2150-Series
Applications
Signal Processing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Controlled Amplifier
18V
8Pins
70°C
-
-18V
SIP
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate