Print Page
16 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.160 |
| 5+ | £22.370 |
| 10+ | £19.640 |
| 20+ | £17.890 |
| 50+ | £17.530 |
Price for:Each
Minimum: 1
Multiple: 1
£25.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87FC3-201
Order Code1346926
Product Range87 Series
Technical Datasheet
Product Range87 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width50.55mm
Panel Cutout Height12.45mm
Product Overview
The 87FC3-201 is a 4x1 single-pole front panel-mount Switch Keypad with non-backlit and insertable legends. The 87 series switch keypad is made up of black ABS polycarbonate housing, white ABS plastic buttons, clear polycarbonate snap-on-cap, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- Compatible with MOS, TTL and DTL
- Low profile design
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
87 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
4
Panel Cutout Height
12.45mm
Keypad Array
1 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
50.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499