Print Page
20 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.240 |
| 5+ | £9.540 |
| 10+ | £8.740 |
| 20+ | £7.680 |
| 50+ | £6.990 |
Price for:Each
Minimum: 1
Multiple: 1
£11.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87CC3-201
Order Code1346924
Product Range87 Series
Technical Datasheet
Product Range87 Series
Keypad Array1 x 1
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys1
Panel Cutout Width12.45mm
Panel Cutout Height12.45mm
Product Overview
The 87 series low-profile Modular Keyboard with horizontal or vertical mounting orientation. It offers 1, 2, 3, 4, 5 and 6 individual buttons. It has black ABS polycarbonate housing, white ABS plastic buttons, black legends and phosphor bronze terminals.
- Clear polycarbonate Snap-on-cap
- Selectively gold-plated stainless steel contact dome
- Maintain 1/2" button centres, no matter how you mount modules or what combination you use
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- <lt/>4ms Maximum at make and 10ms at break contact bounce
- 1000MΩ Insulation resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
87 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
1
Panel Cutout Height
12.45mm
Keypad Array
1 x 1
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
12.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001953