Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.481 | £0.48 |
| Total Price (ex VAT) | £0.48 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.481 |
| 25+ | £0.436 |
| 100+ | £0.432 |
| 3000+ | £0.397 |
Product Information
Product Overview
The PIC10F220T-I/OT is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.375kB of addressable program memory size, 16bytes of data memory size, 4 general-purpose I/O pins2-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 8MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- 2x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC10 Family PIC10F22x Series Microcontrollers
8MHz
6Pins
3I/O's
16Byte
8Bit
5.5V
85°C
PIC10
-
No SVHC (04-Feb-2026)
PIC10
384Byte
SOT-23
-
2Channels
2V
-40°C
Surface Mount
PIC10F22x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC10F220T-I/OT
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate