Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1100+ | £0.232 |
Product Information
Product Overview
The 24LC014-I/SN is a 1kB I²C™ serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with operation down to 1.7V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with typical standby and active currents of only 1mA and 1mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24LC014 device on the same bus for up to 8kB of contiguous EEPROM memory.
- Low-power CMOS technology
- Organized as a single block of 128 bytes
- Hardware write protection for entire array
- 2-wire serial interface (I²C™ compatible)
- 100 and 400kHz Clock compatibility
- Page write buffer for up to 16 bytes
- Self-timed write cycle
- 5ms Maximum write cycle time
- Address lines allow up to eight devices on bus
- 1000000 Erase/write cycles
- ESD protection <gt/>4000V
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
1Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
128 x 8bit
400kHz
8Pins
5.5V
-40°C
1Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Alternatives for 24LC014-I/SN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate