Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528SRSGC
Order Code
Re-Reel1318242RL
Cut Tape1318242
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528SRSGC
Order Code
Re-Reel1318242RL
Cut Tape1318242
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2.4mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 150mcd, G 20mcd
Forward Voltage / ColourR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KAA-3528SRSGC is a 3.5x2.8mm surface-mount red/green LED Lamp with water clear lens. The super bright red source device is made with gallium aluminium arsenide. Both chips can be controlled separately.
- Suitable for all SMT assembly and solder process
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Colour
R 150mcd, G 20mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 1.85V, G 2.2V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001