Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £223.550 |
Price for:Each
Minimum: 1
Multiple: 1
£223.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoTS120
Order Code1300482
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeLED
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The T120 test set is recognised as the industry standard for basic test sets,while providing superior quality at an affordable price. With its high impedance Monitor for DataSafe™ operation, technicians can clip onto a line in Monitor mode without disrupting existing traffic. Fluke Networks’ unsurpassed RainSafe™ protection standards and DropSafe™ durability assure the test set will keep working even in the toughest environments. Solid weatherproofing provides enhanced resistance to severe weather conditions.
- High impedance monitor mode
- Automatic regulation of speech levels
- Tone and pulse operation
- Last number redial in tone and pulse modes
- RainSafe™ weather protection for use in extreme weather conditions
- Hook flash button
- Fully functional with either line polarity
- Audible electronic ringer for call backs
- High current and over voltage protection
- High impact polycarbonate case
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
60°C
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55