Product Information
Alternatives for X9C102PZ
1 Product Found
Product Overview
The X9C102PZ is a Digitally Controlled Potentiometer. The device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. This device can be used as a 3-terminal potentiometer or as a 2-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
- Solid-state
- 3-wire serial interface
- 100 Wiper tap points
- 99 Resistive elements
- Low power CMOS
- High reliability
Applications
Consumer Electronics, Industrial, Medical
Warnings
Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.
Technical Specifications
Non Volatile
3 Wire, Serial
Linear
± 20%
DIP
DIP
100
0°C
Single 100-Tap Non-volatile Digital Pots
-
1kohm
Single
4.5V
5.5V
8Pins
Through Hole
± 300ppm/°C
70°C
-
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate