Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.240 |
| 5+ | £6.430 |
| 10+ | £5.770 |
| 50+ | £5.570 |
| 100+ | £5.360 |
| 250+ | £4.920 |
Price for:Each
Minimum: 1
Multiple: 1
£9.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoLTR24S3706YG
Order Code1208881
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage4.2V
Luminous Intensity-
No. of LEDs6LEDs
Display Size67mm x 28.5mm
Product Range-
Product Overview
The LTR24S3706YG is a green LED Backlight Panel.
- -20 to 55°C Operating temperature range
Applications
Signalling, Industrial
Notes
Avoid bending or performing of LED legs to reduce strain on LED lead frame. Cleaning agent only use alcohol based substance such as Isopropanol.
Technical Specifications
LED Colour
Green
Forward Voltage
4.2V
No. of LEDs
6LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
-
Display Size
67mm x 28.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247