Product Information
Alternatives for V23026A1002B201
1 Product Found
Product Overview
The V23026-A1002-B201 is a 1-pole Signal Relay with DC coil, P1 series. 1 form-C (1CO) contact configuration. Palladium nickel, gold-rhodium covered contact, 1A switching current. Slim line 13.5 x 7.85mm (0.531 x 0.309-inch). Immersion cleanable, high sensitivity results in low nominal power consumption, 65 to 130mW for monostable and 30 to 150mW for bistable (latching). Directly triggerable with TTL standard modules as ALS, HCT and ACT. 2.5kV (2/10μs) initial surge withstand voltage, meets the Bellcore Requirement GR-1089 1.5kV (10/160μs) meets FCC Part 68.
- Directly triggerable with TTL standard modules as ALS, HCT & ACT
- Slim line 13.5 x 7.85mm
- Switching current 1 A
- Bifurcated 1 form C (CO) contact
- Immersion cleanable
- Monostable
- High sensitivity results in low nominal power consumption, 65 to 130mW
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Medical, Safety
Technical Specifications
12VDC
1A
Through Hole
PC Pin
125V
2.25kohm
SPDT
P1/V23026 Series
Non Latching
150V
Nickel Palladium
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate