Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ2955..
Order Code1165912
Product RangeMulticomp Pro PNP Transistor
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ2955..
Order Code1165912
Product RangeMulticomp Pro PNP Transistor
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation115W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency800kHz
DC Current Gain hFE Min20hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro PNP Transistor
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MJ2955..
1 Product Found
Product Overview
The MJ2955 is a PNP silicon Power Transistor, designed for use with general purpose switching and amplifier applications.
- 15ADC Collector current-continuous
- 1.52°C/W Junction-to-case thermal resistance
- Excellent safe operating area
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial, Signal Processing
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
Multicomp Pro PNP Transistor
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
115W
Transistor Mounting
Through Hole
Transition Frequency
800kHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003135