Print Page
Image is for illustrative purposes only. Please refer to product description.

2,280 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.446 |
| 100+ | £0.378 |
| 500+ | £0.335 |
| 1000+ | £0.314 |
| 2000+ | £0.302 |
| 4000+ | £0.290 |
Price for:Each
Minimum: 10
Multiple: 10
£4.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCSH-EP7-1S-6P-BZ
Order Code1162321
Technical Datasheet
For Use WithEP7
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CSH-EP7-1S-6P-BZ is a 6-pin Transformer Bobbin with glass-reinforced phenol formaldehyde coil former, thermoset type and copper clad steel tin plated pin used with Ferroxcube EP7 series ferrite cores. It is a high permeability material 3E6 for ISDN pulse transformers and in the low harmonic distortion material 3E55 for ADSL wideband applications.
- Resistance to soldering heat
- 180°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
EP7
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454