Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.010 | £1.01 |
| Total Price (ex VAT) | £1.01 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.010 |
| 10+ | £0.886 |
| 50+ | £0.795 |
| 100+ | £0.703 |
| 250+ | £0.659 |
| 500+ | £0.633 |
| 1000+ | £0.541 |
| 2500+ | £0.530 |
Product Information
Product Overview
The ZXCT1010E5 is an Enhanced High-side Current Monitor used to eliminate the need to disrupt the ground plane when sensing a load current. It is an enhanced version of the ZXCT1009 offering reduced typical output offset and improved accuracy at low sense voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4µA make suitable for portable battery equipment.
- Accurate high-side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- 300nA Typical offset current
- 3.5µA Quiescent current
- 1% Typical accuracy
Applications
Power Management, Motor Drive & Control, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.5µA
300kHz
3.5µA
SOT-23
2.5V
-
-40°C
-
-
Bidirectional
± 1%
SOT-23
5Pins
20V
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate