Product Information
Alternatives for DG408DY
2 Products Found
Product Overview
The DG408DY is a 8-channel high-performance single-ended Analogue Multiplexer designed to connect 1 of 8 inputs to a common output as determined by a 3-bit binary address. Break-before-make switching action protects against momentary crosstalk between adjacent channels. An ON channel conducts current equally well in both directions. In the OFF state each channel blocks voltages up to the power supply rails. An enable function allows the user to reset the multiplexer or de-multiplexer to the switch OFF for stacking several devices. All control inputs, address (Ax) and enable are TTL compatible over the full specified operating temperature range.
- Single supply capability
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Applications
Industrial, Signal Processing, Medical
Technical Specifications
Analogue Multiplexer
1Circuits
100ohm
16Pins
40ohm
-
-
-40°C
-
-
Single & Dual Supply
± 5V to ± 20V
SOIC
1Channels
100ohm
8:1
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate