Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23061B1005A301
Order Code1023958
Product RangeMSR V23061 Series
Also Known As9-1393222-1
Your Part Number
894 In Stock
2,680 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.290 |
| 20+ | £2.490 |
| 40+ | £2.390 |
| 100+ | £2.290 |
| 260+ | £2.240 |
Price for:Each
Minimum: 1
Multiple: 1
£3.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23061B1005A301
Order Code1023958
Product RangeMSR V23061 Series
Also Known As9-1393222-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeMSR V23061 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance650ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23061B1005A301 is a miniature Power PCB Relay with DC coil. 1-form-C (1CO) AgSnO2 contact with wash tight version. Typical applications such as interface technology, PLCs, power supplies, TV/monitor control, domestic appliances, Hi-Fi products, timers.
- PCB terminal type
- -40 to 85°C Ambient temperature range
Applications
HVAC, Signal Processing, Communications & Networking, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
650ohm
Coil Voltage
12VDC
Product Range
MSR V23061 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009