646 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.659 |
| 10+ | £0.481 |
| 100+ | £0.418 |
| 500+ | £0.376 |
| 1000+ | £0.361 |
| 2500+ | £0.298 |
| 5000+ | £0.292 |
Product Information
Product Overview
The MM74HC540WM is an inverting octal 3-state Buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit achieves speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, high noise immunity and low power consumption. The device has a fan-out of 15 LS-TTL equivalent inputs. The 3-state control gate operates as a two-input NOR such that if either G1 or G2 are HIGH, all eight outputs are in the high-impedance state. In order to enhance PC board layout, the MM74HC540 offers a pin-out having inputs and outputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Low quiescent current - 80µA maximum
- 3-state Outputs for connection to system buses
- Typical propagation delay - 12ns
Applications
Industrial, Signal Processing, Communications & Networking
Technical Specifications
Buffer, Inverting
SOIC
20Pins
6V
74540
85°C
-
No SVHC (25-Jun-2025)
74HC540
SOIC
2V
74HC
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MM74HC540WM
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate