Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTCP 12V
Order Code1712865
Also Known AsGTIN UPC EAN: 05012535150025
Technical Datasheet
No Longer Manufactured
Alternatives for TCP 12V
1 Product Found
Product Overview
The TCP 12V is a Magnastat controlled low-voltage Soldering Iron with battery clamps and PTD 7 soldering tip. The Magnastat system operates through a ferro-magnetic sensing device which changes its characteristics when specific temperatures are reached.
- 3m Cord
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
30W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154