You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IRF4905PBF

Power MOSFET, P Channel, 55 V, 74 A, 0.02 ohm, TO-220AB, Through Hole

INFINEON IRF4905PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF4905PBF
Manufacturer standard lead time:
9  weeks
Order Code:
8648190
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HEXFET Series
Also Known As:
SP001571330
Technical Datasheet:
IRF4905PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET Series)

See all from this product range

Product Overview

The IRF4905PBF is -55V single P channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
  • Drain to source voltage Vds is -55V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 20mohm at Vgs of -10V
  • Power dissipation Pd of 200W at 25°C
  • Continuous drain current Id of -74A at Vgs 10V and 25°C
  • Junction temperature range from -55°C to 175°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
55V

:
74A

:
0.02ohm

:
TO-220AB

:
Through Hole

:
10V

:
4V

:
200W

:
3Pins

:
175°C

:
HEXFET Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

SP001571330

74,757 In stock Need more?

Order before 6pm

Next Day Delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£2.37 ( ex VAT  ) £2.844 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.37 £2.844
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.72 £2.064
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.07 £1.284
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.761 £0.9132
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.704 £0.8448
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.69 £0.828
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --