Please refer to product description
- Manufacturer:
- VISHAY SEMICONDUCTOR
- Order Code:
- 1612496
- Manufacturer Part No:
- TSAL6200
-
- Technical Data Sheet (106.81KB) EN
- IR EMITTER, 940NM
- Peak Wavelength: 940nm
- Forward Current If(AV): 100mA
- Rise Time: 800ns
- Fall Time tf: 800ns
- Radiant Intensity: 60mW/Sr
- Viewing Angle: 17°
- Forward Voltage VF Max: 1.35V
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- Diode Case Style: T-1 3/4 (5mm)
- No. of Pins: 2
- Forward Current If: 1mA
- Forward Current If Max: 1mA
- Operating Temperature Range: -40°C to +85°C
- Package / Case: T-1 3/4
- Power Dissipation Pd: 210mW
- Supply Voltage Range: 1.35V
- Wavelength Typ: 940nm
Availability
447 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £0.53
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £0.53 |
| 10 - 99 | £0.27 |
| 100 - 249 | £0.22 |
| 250 - 499 | £0.182 |
| 500+ | £0.142 |
|
|
- RoHS: Yes
- Weight (kg): 0.001
- Tariff No.: 85411000
-
Country of Origin:
MX
Mexico
Country in which last significant manufacturing process was carried out



