2013/06/19

Spotted an Error? Print Page Share this page

VARTA - 6025101501 - CELL, LITHIUM, COIN, 3V, 2025

VARTA6025101501
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
VARTA
Order Code:
300433
Manufacturer Part No:
6025101501

Technical Data Sheet (78.00KB) EN
Technical Data Sheet (78.00KB) EN

Product Information
  • CELL, LITHIUM, COIN, 3V, 2025
  • Battery Size Code: 2025
  • Battery Capacity: 170mAh
  • Battery Voltage: 3V
  • Battery Technology: Lithium Manganese Dioxide
  • Battery Terminals: Pressure Contact
  • External Diameter: 20mm
  • External Height: 2.5mm
  • Weight: 2.5g
  • Battery IEC Code: CR2025
  • SVHC: No SVHC (19-Dec-2012)
  • Body Diameter: 20mm
  • External Length / Height: 2.5mm
  • Operating Temperature Max: 65°C
  • Operating Temperature Min: -20°C
  • Output Voltage: 3V
  • Terminal Type: Stud
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3063 / UK1

Availability

7,515 in stock for 2 days delivery (UK stock)
15,114 in stock for 2 days delivery (EU stock)
-Hazardous Goods: Lead times reflect shipping restrictions
see cut-off times
7515 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
15114 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.69  

  1. Qty

Price

Qty List Price
1  - 9 £1.69
10  - 99 £1.62
100  - 249 £1.41
250+  £1.23
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
CR-2025/BN

PANASONIC

CELL, LITHIUM COIN, 165MAH

Battery Size Code:2025; Battery Capacity:165mAh; Battery Voltage:3V; Battery Technology:Lithium Manganese Dioxide; Battery Terminals:Pressure Contact;

10824 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
8320 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2504 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.95
10+
£0.88
100+
£0.80
500+
£0.72
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
103

KEYSTONE

BATTERY HOLDER, 20MM COIN CELL, SMD

Battery Sizes Accepted:20mm Coin Cell; No. of Batteries:1; Battery Holder Mount:Through Hole; Battery Terminals:PCB Pins; SVHC:No SVHC (19-Dec-2012);

5609 in stock
cut-off times
4582 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1027 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.63
25+
£1.39
50+
£1.28
100+
£0.87
1061

KEYSTONE

BATTERY HOLDER, 1 CELL, 20MM

Battery Sizes Accepted:2032; No. of Batteries:1; Battery Holder Mount:Through Hole; Battery Terminals:SMD; SVHC:No SVHC (19-Dec-2012);

1283 in stock
cut-off times
846 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
437 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.21
25+
£1.03
50+
£0.95
100+
£0.85
1062

KEYSTONE

BATTERY HOLDER, 2 CELL, 20MM

Battery Sizes Accepted:2032; No. of Batteries:2; Battery Holder Mount:Through Hole; Battery Terminals:SMD; SVHC:No SVHC (19-Dec-2012);

225 in stock
cut-off times
124 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
101 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.25
25+
£1.07
50+
£0.97
100+
£0.86
3003

KEYSTONE

RETAINER, COIN CELL, 20MM, PK5

Contact Material:Phosphor Bronze; Contact Plating:Nickel; Battery Terminals:PCB Pins; SVHC:No SVHC (19-Dec-2012); Accessory Type:Battery Retainer;

775 in stock
cut-off times
713 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
62 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Pack of 5
1+
£2.61
5+
£2.44
20+
£2.31
SMTU 2032-LF

RENATA

HOLDER, SMD BATTERY, FOR CR 2032

Battery Sizes Accepted:2032; No. of Batteries:1; Battery Holder Mount:SMD; Battery Terminals:Pressure Contact; SVHC:No SVHC (19-Dec-2012);

8801 in stock
cut-off times
1050 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
7751 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.68
25+
£0.55
100+
£0.44
250+
£0.42
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VARTA) OR (Batteries - Non-Rechargeable) OR (6025101501)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Add Accessories

1 Each
£1.21
1 Each
£1.25

Similar Products

PANASONIC CR-2025/BN
1 Each
£0.95