Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615603940.
Order Code279353
Also Known As3/V150H SK SC TP, V150H
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No55615603940.
Order Code279353
Also Known As3/V150H SK SC TP, V150H
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodeButton Cell
External Diameter-
External Height17.7mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width26.8mm
External Depth15.3mm
Battery Type / SizeButton Cell
Weight15g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for 55615603940.
2 Products Found
Product Overview
The 55615603940 from Varta is a rechargeable nickel metal hydride button cell with PCB terminal pins. This button cell features excellent overcharge capability due to patented GCE electrode, low self discharge of 20% at RT after 1 year, flat and stable discharge voltage, long life of typical 500 full cycles and slim design. Mainly used for RTC backup, memory backup and sensor network supply.
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 3.6V
- Typical capacity of battery is 150mAh
- Maximum discharge current of 280mA
- Standard dimension of 15.3mm x 26.8mm x 17.7mm(L X W X H)
- Typical weight of battery is 15g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
External Diameter
-
Battery Terminals
PCB Pins
External Width
26.8mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
External Height
17.7mm
Pack Quantity
1
External Depth
15.3mm
Weight
15g
Battery NEDA Code
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3496