Texas Instruments

Texas Instruments MSP430FR2633 - CapTIvate™ Touch Development Kit

An easy-to-use platform to evaluate MSP-430FR2633 microcontroller with CapTIvate touch technology for applications such as Self-capacitance, Mutual-capacitance, Gesture and Proximity sensing.CapTIvate technology provides the highest resolution capacitive-touch solution in the market with high reliability and noise immunity at the lowest power.

  • MSP430FR2633 @ 16MHz CPU
  • Optimized Ultra-Low-Power Modes
  • CapTIvate Technology
  • Application Based
  • USB HID Serial Bridge
Texas Instruments MSP430FR2633 - CapTIvate™ Touch Development Kit

Product Description

The MSP CapTIvate™ MCU Development Kit is a comprehensive, easy-to-use platform to evaluate the MSP430FR2633 microcontroller with CapTIvate touch technology. The kit contains the MSP430FR2633-based processor board, a programmer/debugger board with EnergyTrace™ technology to measure energy consumption with the Code Composer Studio™ IDE, and sensor boards for evaluating self-capacitance, mutual capacitance, gesture and proximity sensing. MSP MCUs with CapTIvate technology are the industry’s lowest power capacitive touch MCUs with 10 V rms noise immunity and support for dirt-proof, glove-friendly designs.

The MSP430FR263x and MSP430FR253x are FRAM-based ultra-low-power MSP microcontrollers that feature CapTIvate touch technology for buttons, sliders, wheels (BSW), and proximity applications. CapTIvate technology provides the highest resolution capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. CapTIvate technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. Using the CapTIvate Design Center, engineers can quickly develop BSW applications with an easy-to-use GUI.

Typical applications include thermostats, electronic access control, lighting control, electronic door locks, white goods, small appliances and personal electronics.

  • Electronic Access Control
  • Lighting Control
  • Electronic Door Locks
  • White Goods
  • Small Appliances
  • Personal Electronics

Modular Design

Different sensing panels may be attached through a common connector.

Application Oriented

The sensing panels included in the kit are designed to mimic real applications.

Easy Access to Data

EnergyTrace power profiling enables capturing of power profiles without any measurement equipment.

Related SKUs

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size Supply Voltage Min Supply Voltage Max MCU Series MCU Family
MSP430FR2633IRHBT
MSP430FR2633IRHBT -

2529117

TEXAS INSTRUMENTS

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
MSP430 Family MSP430FRxx Series Microcontrollers MSP430 16 bit 16MHz 15KB 32Pins VQFN 19I/O's I2C, SPI, UART 4KB 1.8V 3.6V MSP430FRxx MSP430