Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029460R0028
Order Code1208161
Product RangeSta-Kon RA
Also Known As18RA6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029460R0028
Order Code1208161
Product RangeSta-Kon RA
Also Known As18RA6
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Alternatives for 7TAI029460R0028
3 Products Found
Product Overview
The 18RA-6 is a Sta-Kon® RA series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. This ring terminal is self-insulated with PVC insulation sleeve of extra length to give protection and relieve bending stress. Brazed seam barrel is serrated to obtain high pull-out value. Insulated vinyl ring terminal for wire range from 22 to 16AWG.
- UL94V-0 Flammability rating
- #6 Stud size
- Selectively annealed long barrel design
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA
Insulator Material
Vinyl
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165