Product Information
Product Overview
The DRV10983PWP is a 3-phase sensorless brushless DC Motor Controller with integrated power MOSFETs, which can provide continuous drive current up to 2A. The device is specifically designed for cost-sensitive, low-noise/low external component count applications. The motor controller uses a proprietary sensor-less control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occur as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analogue or I²C inputs. Motor speed feedback is available through either the FG pin or I²C. The motor controller features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5 or 3.3V for powering both internal and external circuits. The device is available in either a sleep mode or a standby mode version to conserve power when the motor is not running.
- Sensor-less proprietary back electromotive force (BEMF) control scheme
- No external sense resistor required
- For flexibility user may include external sense
- Resistor to monitor power delivered to the motor
- Spin up profile can be customized with EEPROM
- Forward/reverse control with DIR pin
- Over-current protection
- Lock detection
- Voltage surge protection
- UVLO protection
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
HVAC, Consumer Electronics, Motor Drive & Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Three Phase Brushless DC
2A
HTSSOP
8V
-40°C
-
No SVHC (17-Dec-2015)
HTSSOP
3Outputs
24V
24Pins
28V
125°C
MSL 2 - 1 year
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate