Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTERRAX
Manufacturer Part NoA245030
Order Code1849257
Technical Datasheet
Kit ContentsM3, M4, M5, M6, M8, M10, M12 Taps, 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2mm Dies, Tap Wrench, Screwdriver
Product Range-
Product Overview
The A245030 is a 44-piece Tap and Die Set.
Applications
Maintenance & Repair
Contents
M3, M4, M5, M6, M8, M10 and M12 Taps and Dies, 20 x 5/20 x 7/25 x 9/30 x 11/38 x 14 Die stock DIN 225, 2.5/3.3/4.2/5/6.8/8.5/10.2mm Twist drills DIN 338 type-N high speed steel (HSS) ground, Tap wrench DIN 1814 size-1 + size-2, Screwdriver and Screw-pitch gauge.
Technical Specifications
Kit Contents
M3, M4, M5, M6, M8, M10, M12 Taps, 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2mm Dies, Tap Wrench, Screwdriver
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
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.903