Product Information
Alternatives for 72-7745
2 Products Found
Product Overview
Full function multimeter that offers a variety of ranges for every service application. Rugged overmolded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency, temperature and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.
- Switchable auto/manual range
- Diode check
- Continuity buzzer
- Data hold
- Full icon display
- Relative mode
- Low battery display
- True RMS
- RS232C
- Display backilight
- Temperature measurement
- Thermocouple temperature probe
- Meets 600V CATIII, and 1000V CATII standards
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Contents: Multimeter, standard test leads, short leads, 9V battery & owners manual
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
750V
10A
-
No SVHC (25-Jun-2025)
3.75
3999
1kV
10A
40Mohm
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate