Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20A2R2J
Order Code1174223
Product RangeMPR Series
Also Known As1623809-2, MPR20 2R2 5% 100PPM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20A2R2J
Order Code1174223
Product RangeMPR Series
Also Known As1623809-2, MPR20 2R2 5% 100PPM
Technical Datasheet
Resistance2.2ohm
Product RangeMPR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.6mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
2.2ohm
Power Rating
2W
Resistor Case / Package
TO-220
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
10.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MPR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002