Product Information
Product Overview
The STM32W108CBU64TR is a fully integrated System-on-chip Microcontroller that integrates a 2.4GHz, IEEE 802.15.4-compliant transceiver, 32-bit ARM Cortex-M3 microprocessor, flash memory, RAM and peripherals of use to designers of 802.15.4-based systems. The transceiver utilizes an efficient architecture that exceeds the dynamic range requirements imposed by the IEEE 802.15.4-2003 standard by over 15dB. The integrated receive channel filtering allows for robust co-existence with other communication standards in the 2.4GHz spectrum, such as IEEE 802.11 and Bluetooth. The integrated regulator, VCO, loop filter and power amplifier keep the external component count low. An optional high performance radio mode (boost mode) is software-selectable to boost dynamic range. The device has 128kB of embedded flash memory and 8kB of integrated RAM for data and program storage. The STM32W108 HAL software employs an effective wear-leveling algorithm that optimizes the lifetime of the embedded flash.
- 2.4GHz IEEE 802.15.4 transceiver and lower MAC
- AES128 Encryption accelerator
- Flexible ADC, SPI/UART/I²C serial communications and general-purpose timers
- 24 Highly configurable GPIOs with Schmitt trigger inputs
- ARM Cortex-M3 processor - Leading 32-bit processing performance
- Highly efficient Thumb®-2 instruction set
- Operation at 6, 12 or 24MHz
- Flexible nested vectored interrupt controller
- Normal mode link budget up to 102dB - configurable up to 107dB
- -99dBm Normal RX sensitivity - configurable to -100dBm (1% PER, 20 byte packet)
- 3dB Normal mode output power - configurable up to +8dBm
- Robust Wi-Fi and Bluetooth coexistence
- Non-intrusive hardware packet trace
- Serial wire/JTAG interface
- Flash patch and breakpoint
- Data watchpoint and trace
- Instrumentation trace macrocell
- Optional 32.768kHz Crystal for higher timer accuracy
- Low external component count with single 24MHz crystal
- Support for external power amplifier
Applications
Alternative Energy, Building Automation, Automation & Process Control, Security, Wireless, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
STM32 Family STM32W Series Microcontrollers
32 bit
128KB
QFN
I2C, SPI, UART
-
2.1V
-40°C
Surface Mount
-
ARM Cortex-M3
24MHz
48Pins
24I/O's
8KB
12Bit
1.32V
85°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate