Low

STEVAL-PCC010V1 - 

Demonstration Kit, ST802RT1A Ethernet PHY Demonstration Board, STM32F107 Controller add-on Board

STEVAL-PCC010V1 - Demonstration Kit, ST802RT1A Ethernet PHY Demonstration Board, STM32F107 Controller add-on Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-PCC010V1
Order Code:
1972645
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STEVAL-PCC010V1 is a ST802RT1A ethernet PHY demonstration board with STM32F107 controller add on board. The ST802RT1A demonstration board is designed as an evaluation platform for the ST802RT1A device. It allows the user to easily select the PHY boot options to evaluate the power consumption of the chip, and to attach the device to professional test equipment. The STM32F107 controller board can extend the ST802RT1A demonstration board with the STM32F107 microcontroller and its embedded MAC. The system allows immediate evaluation of an Internet appliance based on the embedded microcontroller and ethernet PHY. By default, the controller board is pre flashed with a web server application for demonstration purposes.
  • ST802RT1A fast Ethernet physical layer transceiver
  • ST802RT1A has two jumpers for boot strap configuration
  • Several GND test points and jumpers for power consumption measurement
  • ST802RT1A has RJ45 connector with embedded transformer
  • STM32F107 connectivity line Cortex-M3 based microcontroller with embedded Ethernet MAC
  • STM32F107 has 20 pin JTAG connector
  • Controller add on board has Reset button, power LED, general-purpose button, and two LEDs
  • Boards contain onboard 3.3V LDO, 25MHz Crystal
  • Boards has compatible 20 pin full pitch header connector for debug purposes

Applications

Communications & Networking

Contents

ST802RT1 TX mode Ethernet PHY demonstration board, STM32F107 controller demonstration board, Demonstration software, Documentation.

Product Information

:
Communication & Networking
:
Ethernet Controller
:
STMicroelectronics
:
STM32
:
-
:
ST802RT1A Ethernet PHY Demonstration Board, STM32F107 Controller add-on Board
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.