Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-3066-OST
Order Code429790
Product Range30
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-3066-OST
Order Code429790
Product Range30
Technical Datasheet
Connector TypeRJ12
Modular Connector TypeRJ11 Plug
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range30
Technical Specifications
Connector Type
RJ12
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
Modular Connector Type
RJ11 Plug
No. of Contacts
6Contacts
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
30
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308