Product Information
Alternatives for S25FL164K0XMFI011.
1 Product Found
Product Overview
The S25FL164K0XMFI011 is a non-volatile Flash Memory Device, connects to a host system via a serial peripheral interface (SPI). Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial protocols. This multiple width interface is called SPI Multi-I/O or MIO. The SIO protocol uses Serial Input (SI) and Serial Output (SO) for data transfer. The DIO protocols use IO0 and IO1 to input or output two bits of data in each clock cycle. The write protect (WP#) input signal option allows hardware control over data protection. Software controlled commands can also manage data protection.
- SPI Clock Polarity and Phase Modes 0 and 3
- Command Subset and Footprint Compatible with S25FL-K
- Normal Read (Serial), Fast Read (Serial), Dual Read and Quad Read
- Serial-input Page Program (up to 256 Bytes)
- Program Suspend and Resume
- Uniform Sector Erase (4kb)
- Uniform Block Erase (64kb)
- Chip Erase
- Erase Suspend and Resume
- 100K Program-erase Cycles on Any Sector, Minimum
- 20-year Typical Data Retention
- Three 256-byte Security Registers with OTP Protection
- Low Supply Voltage Protection of Entire Memory
- Pointer-based Security Protection Feature
- Top/Bottom Relative Block Protection Range, 4kb to All of Memory
- 8-byte Unique ID for Each Device
- Non-volatile Status Register Bits Control Protection Modes
- 90nm Floating Gate Technology
Applications
Industrial, Computers & Computer Peripherals
Warnings
Exposure to absolute maximum ratings may affect device reliability, exposure beyond absolute maximum ratings may cause permanent damage.
Technical Specifications
Serial NOR
8M x 8bit
SOIC
108MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
64Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate