Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The PC123X1YFZ0F is a 1-channel 4-pin reinforced Insulation-type Photocoupler with wide through-hole lead form. It contains an IRED optically coupled to a phototransistor. It is suitable for I/O isolation for MCUs (Micro Controller Unit), noise suppression in switching circuits, overvoltage detection, signal transmission between circuits of different potentials and impedances.
- 2.5 to 7.5mA Collector current
- 8mm Long creepage distance
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722