Print Page
Image is for illustrative purposes only. Please refer to product description.
702 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.550 |
| 5+ | £7.480 |
| 10+ | £7.030 |
| 20+ | £6.820 |
| 50+ | £5.490 |
Price for:Each
Minimum: 1
Multiple: 1
£10.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14250 STD F UK.
Order Code1282760
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.55mm
Battery Capacity1.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height24.65mm
Pack Quantity1
Battery Type / Size1/2AA
Weight8.9g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for LS14250 STD F UK.
6 Products Found
Product Overview
LS14250 is a 3.6V primary lithium thionyl chloride battery designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Applications include utility metering, automatic meter reading, alarms and security devices, memory back-up, computer real-time clocks, tracking systems, automotive electronics and professional electronics.
- 1⁄2 AA-size bobbin cell
- 1.20Ah nominal capacity
- High voltage, stable during most of the application’s lifetime
- Wide operating temperature range
- Low self-discharge rate (less than 1 % per year of storage at + 20°C)
- Superior resistance to atmospheric corrosion
- Stainless steel container and end caps(low magnetic signature)
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- Compliant with IEC 86-4 safety standard and IEC 60079 -11 intrinsic safety standard
Contents
Battery only.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
External Height
24.65mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1/2AA
External Diameter
14.55mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
8.9g
Battery NEDA Code
-
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
UN Hazard Code:3090