Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450BXW18MEFC10X25
Order Code2342047
Product RangeBXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No450BXW18MEFC10X25
Order Code2342047
Product RangeBXW Series
Technical Datasheet
Capacitance18µF
Voltage(DC)450V
Lead Spacing5mm
Product Diameter10mm
Product Height25mm
Product RangeBXW Series
Ripple Current575mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
18µF
Lead Spacing
5mm
Product Height
25mm
Ripple Current
575mA
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
10mm
Product Range
BXW Series
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003508
Product traceability