Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450BXF10M10X16
Order Code1831326
Product RangeBXF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No450BXF10M10X16
Order Code1831326
Product RangeBXF Series
Technical Datasheet
Capacitance10µF
Voltage(DC)450V
Lead Spacing5mm
Product Diameter10mm
Product Height16mm
Product RangeBXF Series
Ripple Current350mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Alternatives for 450BXF10M10X16
3 Products Found
Technical Specifications
Capacitance
10µF
Lead Spacing
5mm
Product Height
16mm
Ripple Current
350mA
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
10mm
Product Range
BXF Series
Operating Temperature Min
-25°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021