Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA90DD0WT
Order Code2342850
Product Range9V 2A LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBA90DD0WT
Order Code2342850
Product Range9V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current2A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range9V 2A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage Nom
9V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Max
-
Max Output Current
2A
Dropout Voltage Typ @ Current
450mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
9V 2A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
Product traceability