Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC178
Order Code1784616
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodSachet
Compound ColourTransparent
Volume-
Weight250g
Product Range-
Alternatives for PPC178
2 Products Found
Product Overview
- Two-part, low viscosity room temperature curing polyurethane resin
- Non-toxic
- Excellent long term UV stability
- Scratch and mark resistant
- Easy to mix and process
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Sachet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29094400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25