Phoenix Contact FL Switch - Flat Ethernet Switch
Phoenix Contact FL Switch - Flat Ethernet Switch with 16 10/100 Mbps RJ45 ports. Ideal for PROFINET RT or EtherNet/IP environments.
- 16 port Compact switch in block format
- Comprehensive software functions
- PROFINET realtime support, VLANs
- High data throughput & speed

Product Description
Ideal for PROFINET RT or EtherNet/IP environments Phoenix Contact FL Switch - Flat Ethernet Switches is also capable of supporting IT realtime services such as Video- or Voice-over-IP.
With 16 10/100 Mbps RJ45 ports and 2 optical fibre ports the FL Switch has an integrated web server function and contains comprehensive software functions including SNMP, IGMP Snooping and Rapid Spanning Tree protocol.
Ethernet is provided in realtime by smart managed switches maintaining simultaneous high data throughput and high speed. Configuration is easy controlled as management functions and the use of various Ethernet standards can be changed with just one switch. Fast Ethernet or Gigabit available on all ports and the extended temperature range of -40°C to 70°C makes this compact switch ideal for industrial environments.
Additional Features include:
- Store and forward switch complies with IEEE 802.3 2 priority classes in acc. with IEEE 802.1 P TCP/IP protocol
- BootP-capable
- port-mirroring
- multicast filtering
- VLAN, Rapid Spanning Tree (RSTP), port security, PROFINET-IO device
- DHCP option 82 relay agent
- PROFINET realtime support, VLANs
Powerful Connections
The FL Switch is able to simultaneously maintain high speed connections and high data throughput
Easy to Configure
Management functions and the use of various Ethernet standards can easily be changed with a single switch.
Feature Packed
Fast Ethernet or Gigabit are available on all 16 ports. This compact switch comes with an integrated web server function plus SNMP, IGMP Snooping and Rapid Spanning Tree protocol.